Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-FD2W105JB

Cap Film 1uF 450V PP 5% (17.5 X 7.8 X 16mm) Radial 7.5mm 110°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 1uF 450V PP 5% (17.5 X 7.8 X 16mm) Radial 7.5mm 110°C Bulk
Search Keywords: ECWFD2W105JB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-FD2W105JB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PP
Voltage: 450 VDC
Capacitance Value: 1 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 17.5 x 7.8 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-FD2W105JB RoHS compliant?
Yes, ECW-FD2W105JB is RoHS compliant.
What is the lead time for ECW-FD2W105JB?
The standard lead time for ECW-FD2W105JB is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,323
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2738
500
$0.2615
1,000
$0.2562
3,000
$0.2478
5,000
$0.2439
8,000
$0.2403
15,000
$0.2355
25,000 +
$0.2316
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!