- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2W105J4
Description
+
Cap Film 1uF 450V PP 5% (17.5 X 7.8 X 16mm) Radial 7.5mm 110°C Ammo
Search Keywords: ECWFD2W105J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2W105J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 7.8 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,028
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$0.2115
800
$0.2092
2,800
$0.2049
5,200
$0.2028
7,600
$0.2015
25,200
$0.1974
50,000 +
$0.1951
Click for Quote
Log in
to unlock special pricing