- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FD2J105JC
Description
+
Cap Film 1UF 5% 630VDC Radial
Search Keywords: ECWFD2J105JC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FD2J105JC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$0.6360
250
$0.5334
1,000
$0.4936
3,000
$0.4658
5,000
$0.4530
8,000
$0.4409
10,000
$0.4398
15,000 +
$0.4387
Click for Quote
Log in
to unlock special pricing