Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-FA2J684JQ

Cap Film 0.68uF 630V PP 5% (18.1 X 12 X 22.1mm) Radial 15mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.68uF 630V PP 5% (18.1 X 12 X 22.1mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J684JQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FA2J684JQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.68 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.1 x 12 x 22.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-FA2J684JQ RoHS compliant?
Yes, ECW-FA2J684JQ is RoHS compliant.
What is the lead time for ECW-FA2J684JQ?
The standard lead time for ECW-FA2J684JQ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 890
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.367
250
$0.921
500
$0.790
1,000
$0.714
3,000
$0.690
5,000
$0.689
8,000
$0.687
15,000 +
$0.683
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!