- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J684JB
Description
+
Cap Film 0.68uF 630V PP 5% (18.1 X 12 X 22.1mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWFA2J684JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J684JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.68 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 12 x 22.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,029
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$0.4694
250
$0.4268
1,000
$0.4103
3,000
$0.3935
5,000
$0.3925
8,000
$0.3885
10,000
$0.3875
15,000 +
$0.3861
Click for Quote
Log in
to unlock special pricing