- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J564J4
Description
+
Cap Film 0.56uF 630V PP 5% (18.2 X 10.9 X 21mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWFA2J564J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J564J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 10.9 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
300
$0.3855
600
$0.3793
1,200
$0.3706
2,700
$0.3602
5,100
$0.3548
7,500
$0.3495
10,200
$0.3442
15,000 +
$0.3391
Click for Quote
Log in
to unlock special pricing