- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J334JB
Description
+
Cap Film 0.33uF 630V PP 5% (18.2 X 8.5 X 18.6mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWFA2J334JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J334JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.33 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 8.5 x 18.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$0.4854
500
$0.3944
1,000
$0.3767
3,000
$0.3555
5,000
$0.3458
8,000
$0.3449
10,000
$0.3365
15,000 +
$0.3357
Click for Quote
Log in
to unlock special pricing