- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J274J4
Description
+
Cap Film 0.27uF 630V PP 5% (18.2 X 7.8 X 17.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWFA2J274J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J274J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 7.8 x 17.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
400
$0.2942
800
$0.2895
2,800
$0.2768
5,200
$0.2713
7,600
$0.2672
10,000
$0.2632
15,200
$0.2592
25,200 +
$0.2553
Click for Quote
Log in
to unlock special pricing