- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J225J
Description
+
Cap Film 2.2uF 630V PP 5% (26 X 16.3 X 21.4mm) Radial 22.5mm 105°C Bag
Search Keywords: ECWFA2J225J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J225J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 16.3 x 21.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
On Order:
800
can ship 9/10/26
Minimum Order Quantity:
25
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$1.665
400
$0.902
800
$0.883
1,200
$0.866
2,800
$0.824
5,200
$0.800
7,600
$0.798
10,000 +
$0.796
Click for Quote
Log in
to unlock special pricing