- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J224JB
Panasonic
ECW-FA2J224JB
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 17.3mm) Radial 7.5mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECW-FA2J224JB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dielectric: | PP |
| Voltage: | 630 VDC |
| Capacitance Value: | 0.22 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 18.2 x 7.1 x 17.3 mm |