- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J224J4
Description
+
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 17.3mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWFA2J224J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J224J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 7.1 x 17.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
400
$0.2788
800
$0.2743
2,800
$0.2623
5,200
$0.2570
7,600
$0.2532
10,000
$0.2494
15,200
$0.2456
25,200 +
$0.2419
Click for Quote
Log in
to unlock special pricing