- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J224J
Description
+
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 12.3mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J224J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J224J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 7.1 x 12.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2912
3,000
$0.2515
5,000
$0.2427
8,000
$0.2351
10,000
$0.2345
25,000
$0.2339
50,000
$0.2333
100,000 +
$0.2327
Click for Quote
Log in
to unlock special pricing