Image is representational - see mfr. specs

ECW-FA2J184JQ

Panasonic

Cap Film 0.18uF 630V PP 5% (18.2 X 6.5 X 16.7mm) Radial 15mm 105°C Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Cap Film 0.18uF 630V PP 5% (18.2 X 6.5 X 16.7mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J184JQ
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ECW-FA2J184JQ
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.18 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.2 x 6.5 x 16.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
50
28 Weeks 배송 가능 11. 25. 26
백오더
PRICE (USD)
수량
Unit Price
50
$0.2923
500
$0.2615
1,000
$0.2576
3,000
$0.2501
5,000
$0.2451
8,000
$0.2414
15,000
$0.2378
25,000 +
$0.2342
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!