- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J154JQ
Description
+
Cap Film 0.15uF 630V PP 5% (18.2 X 6 X 16.2mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J154JQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J154JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 6 x 16.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.3950
500
$0.3209
1,000
$0.3201
3,000
$0.2934
5,000
$0.2814
8,000
$0.2807
15,000
$0.2739
25,000 +
$0.2703
Click for Quote
Log in
to unlock special pricing