- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J154J4
Description
+
Cap Film 0.15uF 630V PP 5% (18.2 X 6 X 16.2mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWFA2J154J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J154J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 6 x 16.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
Buy all 420 in-stock or the regular minimum order quantity of 500
Stock lot only:
420
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.2768
500
$0.2516
1,000
$0.2510
2,500
$0.2406
5,000
$0.2358
7,500
$0.2352
10,000
$0.2346
15,000
$0.2328
25,000 +
$0.2313
Click for Quote
Log in
to unlock special pricing