- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-FA2J124J4
Description
+
Cap Film 0.12uF 630V PP 5% (18.2 X 5.5 X 15.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWFA2J124J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-FA2J124J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.2 x 5.5 x 15.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
600
$0.2380
1,200
$0.2344
3,000
$0.2309
5,400
$0.2265
7,800
$0.2231
25,200
$0.2197
50,400 +
$0.2164
Click for Quote
Log in
to unlock special pricing