- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6824JLB
Panasonic
ECW-F6824JLB
Cap Film 0.82uF 630V PP 5% (28 X 13.9 X 25.5mm) Radial 17.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.82uF 630V PP 5% (28 X 13.9 X 25.5mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF6824JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6824JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:28 x 13.9 x 25.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F6824JLB RoHS compliant?
Yes, ECW-F6824JLB is RoHS compliant.
What is the lead time for ECW-F6824JLB?
The standard lead time for ECW-F6824JLB is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
100
$1.34
300
$1.29
500
$1.24
1,000
$1.18
2,500
$1.13
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing