Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F6824JL

Cap Film 0.82uF 630V PP 5% (28 X 13.9 X 20.5mm) Radial 25mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.82uF 630V PP 5% (28 X 13.9 X 20.5mm) Radial 25mm 105°C Bulk
Search Keywords: ECWF6824JL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-F6824JL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PP
Voltage: 630 VDC
Capacitance Value: 0.82 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 28 x 13.9 x 20.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F6824JL RoHS compliant?
Yes, ECW-F6824JL is RoHS compliant.
What is the lead time for ECW-F6824JL?
The standard lead time for ECW-F6824JL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.33
300
$1.28
500
$1.23
1,000
$1.17
2,500
$1.13
5,000
$1.10
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!