Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F6823HL

Cap Film 0.082uF 630V PP 3% (15.5 X 8 X 12.4mm) Radial 12.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.082uF 630V PP 3% (15.5 X 8 X 12.4mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF6823HL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-F6823HL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PP
Voltage: 630 VDC
Capacitance Value: 0.082 uF
Tolerance: 3 %
Mounting: Through Hole
Termination Style: Radial
Size: 15.5 x 8 x 12.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F6823HL RoHS compliant?
Yes, ECW-F6823HL is RoHS compliant.
What is the lead time for ECW-F6823HL?
The standard lead time for ECW-F6823HL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 441
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.345
50
$1.341
100
$1.338
250
$1.335
500
$1.001
750
$0.934
1,000 +
$0.916
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!