- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6683JL
Panasonic
ECW-F6683JL
Cap Film 0.068uF 630V PP 5% (15.5 X 7.4 X 11.8mm) Radial 12.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.068uF 630V PP 5% (15.5 X 7.4 X 11.8mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF6683JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6683JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.4 x 11.8 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F6683JL RoHS compliant?
Yes, ECW-F6683JL is RoHS compliant.
What is the lead time for ECW-F6683JL?
The standard lead time for ECW-F6683JL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$1.1066
25
$1.0060
250
$0.8870
500
$0.8510
1,000
$0.8150
3,000
$0.7580
5,000
$0.7320
8,000
$0.7080
10,000 +
$0.6960
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT