- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6623JL
Panasonic
ECW-F6623JL
Cap Film 0.062uF 630V PP 5% (15.5 X 7.1 X 11.5mm) Radial 12.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.062uF 630V PP 5% (15.5 X 7.1 X 11.5mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF6623JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6623JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.062 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.1 x 11.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F6623JL RoHS compliant?
Yes, ECW-F6623JL is RoHS compliant.
What is the lead time for ECW-F6623JL?
The standard lead time for ECW-F6623JL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$1.092
500
$0.819
750
$0.765
1,000 +
$0.749
Click for Quote
Log in
to unlock special pricing