- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6563RJL
Description
+
Cap Film 0.056uF 630V PP 5% (15.5 X 6.8 X 16.2mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6563RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6563RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6.8 x 16.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
400
$0.595
800
$0.569
1,200
$0.567
2,800
$0.522
5,200
$0.521
7,600
$0.508
10,000
$0.507
15,200 +
$0.501
Click for Quote
Log in
to unlock special pricing