Image is representational - see mfr. specs

ECW-F6513RJL

Panasonic

Cap Film 0.051uF 630V PP 5% (15.5 X 6.6 X 16mm) Radial 7.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.051uF 630V PP 5% (15.5 X 6.6 X 16mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6513RJL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F6513RJL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.051 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15.5 x 6.6 x 16 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.5689
1,000
$0.5434
2,500
$0.5128
5,000
$0.4988
7,500
$0.4855
10,000
$0.4843
15,000
$0.4791
25,000 +
$0.4779
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!