- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6513JL
Description
+
Cap Film 0.051uF 630V PP 5% (15.5 X 6.6 X 11mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF6513JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6513JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.051 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6.6 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.848
250
$0.689
500
$0.687
1,000
$0.658
3,000
$0.604
5,000
$0.603
8,000
$0.588
15,000 +
$0.580
Click for Quote
Log in
to unlock special pricing