Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F6473HL

Cap Film 0.047uF 630V PP 3% (15.5 X 6.4 X 10.8mm) Radial 12.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.047uF 630V PP 3% (15.5 X 6.4 X 10.8mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF6473HL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-F6473HL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PP
Voltage: 630 VDC
Capacitance Value: 0.047 uF
Tolerance: 3 %
Mounting: Through Hole
Termination Style: Radial
Size: 15.5 x 6.4 x 10.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F6473HL RoHS compliant?
Yes, ECW-F6473HL is RoHS compliant.
What is the lead time for ECW-F6473HL?
The standard lead time for ECW-F6473HL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.132
250
$1.377
500
$1.156
1,000
$1.044
3,000
$0.985
5,000
$0.913
8,000
$0.911
10,000 +
$0.908
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!