- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6434RJL
Panasonic
ECW-F6434RJL
Cap Film 0.43uF 630V PP 5% (20.5 X 13 X 24.5mm) Radial 7.5mm 105°C Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECW-F6434RJL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Dielectric: | PP |
| Voltage: | 630 VDC |
| Capacitance Value: | 0.43 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 20.5 x 13 x 24.5 mm |