- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6433RJL
Description
+
Cap Film 0.043uF 630V PP 5% (13 X 7.9 X 15.7mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6433RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6433RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.043 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.9 x 15.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.7002
250
$0.5873
800
$0.5434
1,600
$0.5201
3,200
$0.4988
5,600
$0.4913
8,000
$0.4839
15,200 +
$0.4767
Click for Quote
Log in
to unlock special pricing