- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6394JL
Description
+
Cap Film 0.39uF 630V PP 5% (20.5 X 12.4 X 19mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF6394JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6394JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 12.4 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.9710
300
$0.9404
500
$0.8986
1,000
$0.8599
2,500
$0.8242
5,000
$0.8027
7,500
$0.8007
10,000 +
$0.7915
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments