- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6393RHL
Description
+
Cap Film 0.039uF 630V PP 3% (13 X 7.6 X 15.4mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6393RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6393RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.6 x 15.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.027
250
$0.834
800
$0.797
1,600
$0.763
3,200
$0.731
5,600
$0.712
8,000
$0.710
10,400 +
$0.702
Click for Quote
Log in
to unlock special pricing