- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6393HL
Description
+
Cap Film 0.039uF 630V PP 3% (13 X 7.6 X 10.4mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6393HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6393HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.6 x 10.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$1.018
500
$0.763
750
$0.713
1,000 +
$0.698
Click for Quote
Log in
to unlock special pricing