Image is representational - see mfr. specs

ECW-F6363HLB

Panasonic

Cap Film 0.036uF 630V PP 3% (13 X 7.3 X 15.2mm) Radial 7.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.036uF 630V PP 3% (13 X 7.3 X 15.2mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF6363HLB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F6363HLB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.036 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    13 x 7.3 x 15.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.947
300
$0.769
1,000
$0.735
2,500
$0.674
5,000
$0.673
7,500
$0.656
10,000
$0.655
15,000 +
$0.648
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!