- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6334HL
Description
+
Cap Film 0.33uF 630V PP 3% (20.5 X 11.4 X 17.7mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF6334HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6334HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.33 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 11.4 x 17.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
100
$1.088
300
$1.054
500
$1.007
1,000
$0.963
2,500
$0.924
5,000
$0.899
7,500
$0.887
10,000 +
$0.885
Click for Quote
Log in
to unlock special pricing