- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6304RHL
Panasonic
ECW-F6304RHL
Cap Film 0.3uF 630V PP 3% (20.5 X 10.9 X 22.2mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.3uF 630V PP 3% (20.5 X 10.9 X 22.2mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6304RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6304RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.3 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 10.9 x 22.2 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F6304RHL RoHS compliant?
Yes, ECW-F6304RHL is RoHS compliant.
What is the lead time for ECW-F6304RHL?
The standard lead time for ECW-F6304RHL is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
25
$1.330
300
$1.080
600
$1.032
1,200
$0.988
2,700
$0.947
5,100
$0.922
7,500
$0.908
10,200 +
$0.894
Click for Quote
Log in
to unlock special pricing