- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6303RJL
Description
+
Cap Film 0.03uF 630V PP 5% (13 X 6.9 X 14.7mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6303RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6303RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.03 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6.9 x 14.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
225
$2.03
450
$1.53
675
$1.43
900 +
$1.40
Click for Quote
Log in
to unlock special pricing