- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6274RHL
Description
+
Cap Film 0.27uF 630V PP 3% (20.5 X 10.4 X 21.7mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6274RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6274RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 10.4 x 21.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$1.315
300
$1.068
600
$1.021
1,200
$0.977
2,700
$0.937
5,100
$0.912
7,500
$0.898
10,200 +
$0.885
Click for Quote
Log in
to unlock special pricing