- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6274HL
Description
+
Cap Film 0.27uF 630V PP 3% (20.5 X 10.4 X 16.7mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF6274HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6274HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 10.4 x 16.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$1.063
300
$1.030
500
$0.984
1,000
$0.941
2,500
$0.903
5,000
$0.879
7,500
$0.876
10,000 +
$0.867
Click for Quote
Log in
to unlock special pricing