- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6244RJL
Panasonic
ECW-F6244RJL
Cap Film 0.24uF 630V PP 5% (18 X 11.2 X 20.9mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.24uF 630V PP 5% (18 X 11.2 X 20.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6244RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6244RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.24 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 11.2 x 20.9 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F6244RJL RoHS compliant?
Yes, ECW-F6244RJL is RoHS compliant.
What is the lead time for ECW-F6244RJL?
The standard lead time for ECW-F6244RJL is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
39 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
200
$0.806
400
$0.781
1,000
$0.746
2,600
$0.685
5,000
$0.674
7,600
$0.664
10,000
$0.654
15,000 +
$0.644
Click for Quote
Log in
to unlock special pricing