- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6243RJL
Description
+
Cap Film 0.024uF 630V PP 5% (12.5 X 6.4 X 14.2mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6243RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6243RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.024 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.4 x 14.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
250
$1.89
500
$1.42
750
$1.32
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing