- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6233JL
Description
+
Cap Film 0.023uF 630V PP 5% Radial 105°C Bulk
Search Keywords: ECWF6233JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6233JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.023 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
50
$0.5983
500
$0.4861
1,000
$0.4643
3,000
$0.4382
5,000
$0.4262
8,000
$0.4198
10,000
$0.4135
15,000 +
$0.4073
Click for Quote
Log in
to unlock special pricing