Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F6224RJL

Cap Film 0.22uF 630V PP 5% (18 X 10.8 X 20.5mm) Radial 7.5mm 105°C Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.22uF 630V PP 5% (18 X 10.8 X 20.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6224RJL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F6224RJL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.22 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 10.8 x 20.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F6224RJL RoHS compliant?
Yes, ECW-F6224RJL is RoHS compliant.
What is the lead time for ECW-F6224RJL?
The standard lead time for ECW-F6224RJL is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks can ship 6/4/27
Backorder
Price (USD)
Qty
Unit Price
300
$0.781
600
$0.746
1,200
$0.714
2,700
$0.685
5,100
$0.666
7,500
$0.656
10,200
$0.647
15,000 +
$0.637
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!