- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6224JL
Description
+
Cap Film 0.22uF 630V PP 5% (18 X 10.8 X 15.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF6224JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6224JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 10.8 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,095
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
25
$1.202
250
$0.871
500
$0.825
1,000
$0.752
3,000
$0.748
5,000
$0.745
8,000
$0.741
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing