- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6223HL
Panasonic
ECW-F6223HL
Cap Film 0.022uF 630V PP 3% (12.5 X 6.2 X 9mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.022uF 630V PP 3% (12.5 X 6.2 X 9mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6223HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6223HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.2 x 9 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F6223HL RoHS compliant?
Yes, ECW-F6223HL is RoHS compliant.
What is the lead time for ECW-F6223HL?
The standard lead time for ECW-F6223HL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
668
Can Ship immediately
On Order:
1,000
can ship 10/12/26
Minimum Order Quantity:
25
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$1.033
250
$0.715
500
$0.663
1,000
$0.656
3,000
$0.654
5,000
$0.652
8,000
$0.651
10,000 +
$0.649
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT