Image is representational - see mfr. specs

ECW-F6183RHL

Panasonic

Cap Film 0.018uF 630V PP 3% (12.5 X 6.2 X 14.1mm) Radial 7.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.018uF 630V PP 3% (12.5 X 6.2 X 14.1mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6183RHL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F6183RHL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.018 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12.5 x 6.2 x 14.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.870
250
$0.707
500
$0.705
1,000
$0.675
3,000
$0.620
5,000
$0.618
8,000
$0.603
15,000 +
$0.595
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!