- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6164RHL
Description
+
Cap Film 0.16uF 630V PP 3% (18 X 9.3 X 18.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6164RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6164RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.16 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9.3 x 18.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$1.028
600
$0.981
1,200
$0.939
2,700
$0.901
5,100
$0.877
7,500
$0.875
10,200
$0.865
15,000 +
$0.863
Click for Quote
Log in
to unlock special pricing