Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F6153JL

Cap Film 0.015uF 630V PP 5% (12.5 X 5.9 X 8.7mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.015uF 630V PP 5% (12.5 X 5.9 X 8.7mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6153JL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-F6153JL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PP
Voltage: 630 VDC
Capacitance Value: 0.015 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 12.5 x 5.9 x 8.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F6153JL RoHS compliant?
Yes, ECW-F6153JL is RoHS compliant.
What is the lead time for ECW-F6153JL?
The standard lead time for ECW-F6153JL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7019
250
$0.6435
500
$0.6183
1,000
$0.5932
3,000
$0.5532
5,000
$0.5347
8,000
$0.5176
15,000 +
$0.4948
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!