- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6134RHL
Description
+
Cap Film 0.13uF 630V PP 3% (18 X 8.5 X 18mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6134RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6134RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.13 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.5 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$1.206
300
$0.980
600
$0.936
1,200
$0.896
2,700
$0.859
5,100
$0.836
7,500
$0.823
10,200 +
$0.811
Click for Quote
Log in
to unlock special pricing