- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6134HL
Description
+
Cap Film 0.13uF 630V PP 3% (18 X 8.5 X 13mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF6134HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6134HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.13 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.5 x 13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.158
250
$0.941
500
$0.899
1,000
$0.860
3,000
$0.825
5,000
$0.803
8,000
$0.801
10,000 +
$0.792
Click for Quote
Log in
to unlock special pricing