- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6124JL
Description
+
Cap Film 0.12uF 630V PP 5% (18 X 8.3 X 12.7mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF6124JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6124JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.3 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670
Ships today, if you order in
You may purchase all in-stock quantity of 670
Stock lot only:
670
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.8011
1,000
$0.7283
3,000
$0.6681
5,000
$0.6671
8,000
$0.6508
15,000 +
$0.6416
Click for Quote
Log in
to unlock special pricing