- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6124HLB
Panasonic
ECW-F6124HLB
Cap Film 0.12uF 630V PP 3% (18 X 8.3 X 17.7mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.12uF 630V PP 3% (18 X 8.3 X 17.7mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6124HLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6124HLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.3 x 17.7 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F6124HLB RoHS compliant?
Yes, ECW-F6124HLB is RoHS compliant.
What is the lead time for ECW-F6124HLB?
The standard lead time for ECW-F6124HLB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$1.112
300
$1.078
500
$1.029
1,000
$0.985
2,500
$0.945
5,000
$0.920
7,500
$0.907
10,000 +
$0.905
Click for Quote
Log in
to unlock special pricing