- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6123RJL
Description
+
Cap Film 0.012uF 630V PP 5% (12.5 X 5.5 X 13.3mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6123RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6123RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 5.5 x 13.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$1.53
600
$1.16
900
$1.09
1,200 +
$1.06
Click for Quote
Log in
to unlock special pricing